Miniature 3 W, 5 W, and 10 W PCB Mount AC/DC Power Modules

XP Power's VCE series have ITE and household safety approvals and are designed for low-cost applications

Image of XP Power's VCE Series AC-DC Power Supplies XP Power's VCE03, VCE05, and VCE10 have an ultra-compact size, starting at 1.60" x 0.75" x 0.75", and PCB pin mounting in an encapsulated or open frame package. These low-cost power supplies all have safety approvals to 60950-1 and 62368-1 (ITE), and 60335-1 (household) for the 3 W and 10 W versions, and meet Class B EMC standards for conducted and radiated emissions.

Features
  • Ultra-compact encapsulated PCB mount
  • ITE 60950-1 and 62368-1 global safety approvals
  • Household 60335-1 safety approvals (3 W and 10 W)
  • 85 VAC to 305 VAC input, Class II
  • 3-year warranty and low cost
2018-06-05 תאריך הפרסום