SHP350 Series AC-DC Power Supplies
XP Power's rugged 350 W AC-DC power supplies comply with SEMI-F47 requirements
XP Power announces the SHP350 series of single-output, rugged, 350 W AC-DC power supplies aimed at industrial applications. Achieving a high-power density of 6.6 W per cubic inch and with a typical efficiency of 85%, these compact fan-cooled units measure only 177.8 x 91.44 x 53.34 mm (7.0 x 3.6 x 2.1 inches).
The series comprises six single-output models providing the popular nominal output voltages from 12 VDC to 48 VDC. The output is also capable of being adjusted within ±10% in order to cater for any non-standard voltage applications. A remote-sense facility compensates for a voltage drop of up to 0.5 V due to line losses. An auxiliary output provides an always-on VDC/0.2 A output suitable for powering memory, logic, or control functions.
The supplies accept the full-universal input range from 85 VAC to 264 VAC. When operated at high-line input voltages above 180 VAC, the SHP350 has a peak power capability that can deliver up to 420 W output for up to 10 seconds. The ability to momentarily provide a higher output power is ideal for applications such as motor start-up, where increased power is very occasionally required. Customers do not need to design in a higher-wattage power supply, therefore saving additional cost and valuable board space.
Control signals include AC OK/power fail and a remote On/Off input. A single-wire current-sharing facility allows the addition of extra units to provide an overall higher power output or to configure redundant units.
The SHP350 can operate over a wide temperature range of -20°C to 70°C, with no derating until 50°C and offers start up from -40°C. The units are internally cooled and employ a variable speed fan to assist in audible noise reduction.
Meeting the SEMI F47 voltage-sag immunity standard for factory automation equipment, especially relevant to the production of semiconductors, the SHP350 can assure the required output voltage and current will be maintained in the event of a sag in AC input voltage below specified limits. The units also meet the IT equipment safety specification UL/EN 60950-1 and comply with the EN55011/EN55022 level B standard for conducted emissions without the need for additional filtering components.
The SHP350 compliments two higher-output power ranges of 650 W and 1000 W currently available within the SHP family.