MTi-680 RTK GNSS/INS Module
Xsens' MTi-680 RTK GNSS/INS Module supports centimeter-level position accuracy
Xsens' MTi-680 RTK GNSS/INS Module is a global navigation satellite system/inertial navigation system (GNSS/INS) that supports centimeter-level accurate positional data from an external RTK GNSS receiver. As a part of the MTi 600-series, this module is lightweight, robust, and cost-effective.
The MTi-680 supports RTK accuracy, which means it provides access to smooth high frequency (400 Hz) centimeter-level accuracy in position even in GNSS-denied environments. As a part of the MTi 600-series, this module is lightweight, robust, and cost-effective.
The Xsens MTi-680 RTK GNSS/INS Module seamlessly integrates into applications with the header facing down, directly mounted on a PCB, or as a standalone with a flat cable for communication. It is also highly flexible with native CAN support. The device supports the MT Software Suite, including MT Manager (GUI for Windows/Linux), SDK, example codes, and drivers for many platforms.
- While using RTK support, the sensor fusion performance includes yaw/heading 0.5° RMS
- Position accuracy 1 cm CEP and velocity of 0.05 m/s RMS
- UART, CAN, RS232 interfaces
- Xbus, ASCII (NMEA), or CAN protocols
- Output frequency of 1 kHz, 400 Hz SDI
- Small, IP51-rated RTK GNSS/INS
- 0.2° roll/pitch and cm-level position accuracy
- Connects to external RTK GNSS receiver
- IP rating (equivalent): IP51
- Dimensions: 28 mm x 31.50 mm x 13 mm
- Weight: 8.9 gram
- Input voltage: 4.5 V to 24 V
- Power consumption (typ.): <1 W
- Interfaces/IO
- Interfaces: UART, CAN, RS232
- Protocols: Xbus, ASCII (NMEA), or CAN
- Output frequency: 1 kHz, 400 Hz SDI
- Robotics
- Autonomous vehicles
- Surveying
- Drones
- Unmanned vehicles
- Handheld devices
- Vehicle testing
- Marine use
- Aviation
- Ship/vessel tracking
- Navigation/control
- Satellite control
- Localization
MTi-680 RTK GNSS/INS Module
| תמונה | מק"ט יצרן | תיאור | סוג היציאה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MTI-680 | IMU ACCEL/GYRO/MAG I2C/SPI | CAN, RS232, UART | מיידית - 1 | $4,951.79 | הצגת הפרטים |
![]() | ![]() | MTI-680-DK | IMU ACCEL/GYRO/MAG I2C/SPI | ±8gauss, 10g, 2000°/שניות, 300 ~ 1250 hPa | מיידית - 3 | $7,214.53 | הצגת הפרטים |
![]() | ![]() | MTI-680G | SENSOR INCLUDES A FULL INTERNAL | UART | מיידית - 2 | $11,846.58 | הצגת הפרטים |
![]() | ![]() | MTI-680G-SK | STARTER KIT INCLUDES MTI-680G | ±10g, ±2000°/sec, ±8G | מיידית - 1 | $13,031.24 | הצגת הפרטים |