AC Series Chip Resistors

YAGEO offers automotive-grade chip resistors for automotive applications

Image of YAGEO's AC Series Chip ResistorsYAGEO automotive-grade thick film chip resistor, the AC series, conforms to the automotive electronics industry requirements and is mainly applicable to heating, ventilation, air conditioning (HVAC); infotainment; navigation; lighting; and power window systems, among others. Compared to other applications, the automotive industry imposes more strict requirements in all aspects.

The AC series is optimized to conform to the strict automotive industry standard, while offering the defined tolerance of 5% and 1%; temperature coefficient resistance (TCR) of ±100 ppm/°C; and humidity resistance of 1% (1,000 hours at +85°C, 85% RH, and 10% operating power), with a 2 KV ESD rating. These high standard characteristics allow YAGEO AC series to be applied to the majority of automotive electronics systems.

Features
  • Case size: 0402 to 2512
  • FOS test: ASTM-B-809-95
  • 100% AOI for patterning
  • ESD to withstand voltages up to 2 KV
  • 8,000 hours operational life
  • Stable process control including narrow specification and CpK monitor
  • 100% pulse load screening to eliminate early failures during final testing
Applications
  • Infotainment (navigation systems, audio/video, telematics, electric toll collection)
  • Comfort and security (HVAC, Body Control Module, TPM, anti-theft device)
  • Power management (BMS, battery charger, DC/DC converter, PLC)

Image of YAGEO/KEMET/ADI Topology Start SEPIC Converters

Image of banner to explore more automotive solutions from YAGEO

AC Series Chip Resistors

תמונהמק"ט יצרןתיאורהספק (Watts)כמות זמינהמחירהצגת הפרטים
RES SMD 4.7K OHM 1% 1/10W 0603AC0603FR-074K7LRES SMD 4.7K OHM 1% 1/10W 06030.1W, 1/10Wמיידית - 342640$0.34הצגת הפרטים
RES SMD 56K OHM 1% 1/16W 0402AC0402FR-0756KLRES SMD 56K OHM 1% 1/16W 04020.063W, 1/16Wמיידית - 61960$0.34הצגת הפרטים
RES SMD 2.2 OHM 5% 1/4W 1206AC1206JR-072R2LRES SMD 2.2 OHM 5% 1/4W 12060.25W, 1/4Wמיידית - 13149$0.48הצגת הפרטים
RES SMD 4.75K OHM 1% 1/16W 0402AC0402FR-074K75LRES SMD 4.75K OHM 1% 1/16W 04020.063W, 1/16Wמיידית - 16968$0.34הצגת הפרטים
RES SMD 68K OHM 1% 1/16W 0402AC0402FR-0768KLRES SMD 68K OHM 1% 1/16W 04020.063W, 1/16Wמיידית - 33384$0.34הצגת הפרטים
RES SMD 4.75K OHM 1% 1/10W 0603AC0603FR-074K75LRES SMD 4.75K OHM 1% 1/10W 06030.1W, 1/10Wמיידית - 44672$0.34הצגת הפרטים
RES SMD 75K OHM 1% 1/10W 0603AC0603FR-0775KLRES SMD 75K OHM 1% 1/10W 06030.1W, 1/10Wמיידית - 33755$0.34הצגת הפרטים
RES SMD 220K OHM 1% 1/8W 0805AC0805FR-07220KLRES SMD 220K OHM 1% 1/8W 08050.125W, 1/8Wמיידית - 33732$0.34הצגת הפרטים
RES SMD 4.7K OHM 1% 1/8W 0805AC0805FR-074K7LRES SMD 4.7K OHM 1% 1/8W 08050.125W, 1/8Wמיידית - 82746$0.34הצגת הפרטים
RES SMD 0 OHM JUMPER 1/16W 0402AC0402JR-070RLRES SMD 0 OHM JUMPER 1/16W 0402-מיידית - 1242105$0.34הצגת הפרטים
2013-07-02 תאריך הפרסום