Lithium Iron Phosphate (LiFePO4) Battery Chargers
ZEUS Battery Products' LiFePO4 chargers are efficient and reduce charging time
LiFePO4 battery chargers from ZEUS Battery Products utilize CC/CV charging methods to efficiently charge 12.8 V LiFePo4 batteries. These chargers are designed to mate with Zeus LiFePo4 batteries and include LED indication, short circuit protection, and thermal protection. In order to enhance user experience various charger models are available to suit users' battery size/capacity.
- LED indication for charging status
- Efficient and reduced charging time when compared to AGM/SLA battery chargers
- Cooling feature available on higher output current chargers
- Short circuit and/or reverse polarity protection
- Worldwide input voltage 100 VAC to 240 VAC/47 Hz to 63 Hz
- Constant current/constant voltage charging method
- Fully automatic
- Charging voltage: 14.6 V
- Available charge current: 2 A to 15 A
- Power efficiency = 80%
- Alligator clips
- Charging LFP/LiFePO4 batteries with 12.8 V nominal voltage
- Charging 4-series (4S) LFP/LiFePO4 battery modules
Note: LFP/LiFePO4 chargers must not be used on AGM/SLA batteries
Lithium Iron Phosphate (LiFePO4) Battery Chargers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCCG-LFP14.4V10A | BATT CHARGER ENCLOSED 14.4V 10A | מיידית - 79 | $535.47 | הצגת הפרטים |
![]() | ![]() | PCCG-LFP14.4V15A | BATT CHARGER ENCLOSED 14.6V 15A | מיידית - 16 | $687.57 | הצגת הפרטים |
![]() | ![]() | PCCG-LFP14.4V2A | BATT CHARGER WALL MT 14.6V 2A | מיידית - 61 | $79.40 | הצגת הפרטים |
![]() | ![]() | PCCG-LFP14.4V5A | BATT CHARGER DESKTOP 14.6V 5A | מיידית - 26 | $259.54 | הצגת הפרטים |