Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Power Clamp System Slide 9

The 3M™ Power Clamp Branch Connector, 357 series, divides one input line into two output lines. The Type H (or 2 to 2) connector shown here allows current to be connected between two sockets with the same terminal. The Type H connector fits 2, 5-position wiremount sockets. The 357 series Type H connector can be inserted into the 10-position board mount header (straight or right angled) shown later. The Latch Lock mechanism helps ensure a secure connection to the board mount header.

PTM פורסם ב: