Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SCR-Slide2

The 3M™ Shielded Compact Ribbon (or ‘SCR’) System is an interconnect solution for input/output applications. The ribbon style contact gives the mating interface robustness in use which is important in an I/O system.  Each contact is capable of carrying either signal or power, up to 1A per pin, allowing designers flexibility in carrying power to peripheral devices. The combination of contact and insulator design and materials makes the 3M SCR System resistant to vibration. Wire up to AWG 18 is solder terminated to each contact for quick assembly, with no special tooling required.

PTM פורסם ב: