Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Rework-Slide8

In situations in which phase change material is preferred to tape, maxiFLOW™ heatsinks with the maxiGRIP™ Clip Attachment are available for standard height components (from 3 to 4.5 mm) in heights of 7.5, 12.5 and 17.5 mm. The maxiFLOW™ heatsinks with the maxiGRIP™ Clip Attachment are also available for low profile height components (from 1.5 to 2.99 mm) in heights of 9.5, 14.5 and 19.5 mm which includes a heat sink base that is 2 mm thicker than other standard offerings.

PTM פורסם ב: