Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
ICR-2000 Family

With an operating temperature range of -40°C to +75°C and a flexible power supply of 9 to 48 VDC, these routers ensure reliable performance in extreme temperature conditions. Built with a sturdy metal chassis, the routers offer exceptional durability and protection against harsh industrial conditions. The wall and DIN mount options provide versatile installation choices to accommodate different infrastructure requirements. Additionally, these routers support ICR-OS (the industrial cellular router operating system) and RouterApp, offering advanced management and monitoring capabilities. Users can seamlessly integrate the routers into the existing industrial networks and simplify device management with these powerful software features.

PTM פורסם ב: