Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Advanced Industrial Touch MonitorFPM-700 and FPM-700W

The FPM-700 is an advanced line of monitors that offers several enhancements in comparison to the basic FPM-200 series. They have a wider operating temperature range of -20oC to 60oC, supporting both legacy RS-232 and modern USB interfaces for touch functionality. The monitor is equipped with physical OSD buttons for quick and intuitive display adjustments. They are available in size ranging from 15” to 23.8”, with a default full HD resolution provided for screen sizes above 15.6" in width.

PTM פורסם ב:
PTM Updated on: 2023-11-07