Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
BLVR-Slide9

In summary, the BLVR Series Basic Sensor is based on a Dual Die Reference technology to reduce all output offset or common mode errors. It also incorporates Amphenol All Sensors CoBeam² Technology to reduce the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage gives rise to improved warm-up shift while the CoBeam² Technology itself reduces package stress susceptibility resulting in an improved overall long term stability. The technology also vastly improves position sensitivity to nearly unmeasurable levels. This series is intended for use with non-corrosive, non-ionic working fluids such as air and, dry gases. The output is also ratio-metric to the supply voltage and is operable from 1.8 to 3.3 VDC, with pressures ranging from 1 to 30 in H2O. The compensated temperature range is -25 to 85°C with an excellent position sensitivity. The BLVR uses 40% less power than the ADUX Mini-Basic series.

PTM פורסם ב: