Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
A6211-Slide4

The A6211 offers significant functionality and performance in a small and efficient solution. The industry standard SOIC-8 package provides excellent thermal performance. Additionally, integration, including the switching FET and compensation circuitry, minimizes the number of external components required. The highly efficient buck topology and exposed pad of the A6211 package minimize power losses and assist with the removal of generated heat. This enables design in confined spaces such as light sockets. These features also increase reliability and operating life and add to the power-savings benefit of LED lighting.

PTM פורסם ב: