Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
ACS726 Hall-Effect Based Current Sensor Slide 8
In summary, the ACS726 is an ideal solution for electrically noisy environments, as the fully differential nature of the output signal makes it immune to common mode noise on the printed circuit board. Furthermore, the inclusion of the integrated back end amplifier of the ACS726 allows for the user to customize the sensitivity and bandwidth to match the exact application requirements. The ACS726 also includes Allegro’s latest digital temperature compensation circuitry for improved accuracy over a wide operating temperature range and a low resistance primary conductor, making it an extremely accurate and efficient current sensing solution. The low profile, surface mount package with Allegro factory programmed temperature compensation, and the simple resistor-like transfer function of Allegro’s current sensor products makes them very easy to design into almost any application.
PTM פורסם ב: