Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Current Sensor ICs Performance and Efficiency Slide 1

Welcome to the product training module for Allegro MicroSystems Current Sensor IC Products. With increasing concerns about the global demand for energy and environmental awareness, power electronics applications are under pressure to improve efficiency which necessitates the need for accurate current sensing. These sensors combine basic current measurement in a line of fully integrated Hall-effect current sensor ICs that provide highly accurate analog output voltage signals proportional to the applied current. The sensors can be used in applications that require voltage isolation and operation to 120 KHz bandwidth. Additional features – such as over-current digital fault outputs and filtering pins are available on several sensors. Sensing currents from 5 A to 2000 A is made possible with Allegro current sensing solutions.

PTM פורסם ב: