Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ACS37002 Current Sensor Image of Allegro MicroSystems' A136x Inverter Circuit Diagram Image of Allegro MicroSystems' A1366 Hall-Effect Sensor Block Diagram
For sensing beyond 200 A, a common configuration involves the use of a Hall-effect sensor in a standard in-line package, or SIP, placed in the gap of a ferromagnetic concentrator. In this case, the flux concentrator is designed and created by Allegro’s customers. Flux lines prefer to travel in the ferromagnetic concentrator rather than in air. Therefore, the concentrator focuses the flux generated by a current-carrying conductor through the gap in the concentrator. It is in this gap that an appropriate Hall-effect sensor SIP like the Allegro A1366 device can be used to accurately and effectively measure large currents. The A1366 family is available in a 1 mm thin package that allows for a small concentrator air gap. The smaller air gap allows for greater magnetic coupling and greater system accuracy in high-current sensing applications. The Allegro sensor gain is programmable by the user and can be configured to measure ranges up to 2000 A. The A1366 family of devices are factory compensated at Allegro for consistent performance over-temperature. The sensors have very stable zero Amp output voltage and gain over temperature, and provide 120 kHz bandwidth, making them ideally-suited for HEV inverter applications.
PTM פורסם ב:
PTM Updated on: 2020-11-13