Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
advantages
ThermoThin’s key advantage is its ability to meet a wide temperature range from -150°C to 300°C in a smaller and lighter construction versus comparable PTFE constructions. Nickel-plated conductors combined with the ECA fluoropolymer insulation material set this product line apart from the competition. Similar in stiffness to PTFE constructions, with the advantage of having thinner overall diameters and the ability to run in longer, continuous lengths up to 5,000 feet.
PTM פורסם ב: