Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MAX10 Based System Management Slide 7

In summary, Intel®'s MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, instant-on, small form factor programmable logic device. With early access to Quartus® II (BETA) software and documentation, customers can compile and run timing analysis for an accelerated path to market. MAX® 10 FPGAs are built on TSMC's 55 nm embedded flash technology enabling instant-on configuration so users can quickly control power-up or initialization of other components in the system. The devices also include full-featured FPGA capabilities such as digital signal processing, analog functionality, Nios® II embedded processor support and memory controllers.

PTM פורסם ב: