Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Max10 Motor Control Slide 6
As the leader in FPGA-based motor control, Intel® provides a Drive-on-Chip (DoC) motor-control reference design that has proven itself across several generations of Intel® FPGAs. The DoC motor-control reference design is available on the Intel® Cyclone® IV and the Intel® Cyclone® V FPGAs and on the Intel® Cyclone® V SoC, supported by multiple development kits and power boards. With the Intel® MAX® 10 FPGA, Intel® extends its field-proven reference design to the mid-range motor-control market, leveraging, in the process, the unique features of the Intel® MAX® 10 FPGA.
PTM פורסם ב: