Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Slide3

The FA-430 Fume Extraction System provides powerful yet quiet suction. It has a power consumption of 120 W/120 VAC with a brushless motor and vacuum pressure of 1500 Pa (0.44 in. Hg). The 3-airflow adjustment modes of high, medium and low offer the operator a range of suction to choose from depending on the amount of contaminants in the air.

PTM פורסם ב: