Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
FX-888D Soldering Station Slide 3

The FX-888D Soldering Station provides a temperature range of 120° - 899°F (50° - 480°C) and a temperature stability of ±1.8°F (1.0°C). The closed-loop sensor feature allows the unit to manage the heat and thus stay at the desired temperature. The compact and lightweight design (only 2.6 lbs.) allows for ease of portability.

PTM פורסם ב: