Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Thor and Hercules Converters Slide 2

DigiKey is stocking Amgis/KCC Converters to provide worldwide conversion of frequency and voltage for electronic devices under 200 W. From the front panel simply select the frequency the device requires (50 Hz or 60 Hz) then select the Voltage 115 VAC or 230 VAC and plug it in. KCC/Amgis Converters are high precision and isolate power from the main power line, providing a pure sine wave output and clean power up to 200 W. These rugged reliable converters are made in the USA with quiet Amgis toroidal transformers. Universal, medical grade wall adapters are provided.

PTM פורסם ב: