Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List Associated Content
Telaire T9602 Series Temperature and Humidity Sensors

The Telaire T9602 series temperature and humidity sensor delivers accurate and reliable operation in a compact, fully-integrated, and ready-to-use package. Designed for harsh and demanding environments, the T9602 series utilizes Telaire’s advanced ChipCap 2 sensor. Features include fully-calibrated and temperature-compensated, waterproof IP67-certified; I2C digital output or pulse density modulated (PDM) output (convertible to analog), precise and accurate (±2% RH, ±0.5°C, 14-bit resolution), low current consumption (3.3 or 5 VDC operation), robust overmolded package with integrated filter ensuring reliable operation in harsh environments, availability in multiple cable lengths, and flexible mounting options.

PTM פורסם ב: