Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Thermometrics Inline Flow-Through Temperature Sensors Slide 5
Material used is black molded Polyamide 6/6. The thermistor has a Beta value of 3977 K and a standard 10 KΩ ± 1.5% @ 25°C resistance. Typical system operating pressure is 241 kPa. The mating connector is a Molex 31403-2110 if a CPA lock is desired or Molex 31403-2100 if not.
PTM פורסם ב: