Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
harsh-environment-slide7

Amphenol has taken USB technology one step further by offering a Type C version with a zinc die cast shell that exceeds IP67 requirements. Like the standard Type C, these connectors are unique as they have a reversible plug orientation and cable direction allowing for upside up or upside down mating meaning the receptacles will engage with the plugs regardless of how the plug is inserted. Amphenol’s Type C has the same general use and performance parameters as the MUSBR series and is available in either a right angle or vertical PCB tail version. Both the right and vertical angle versions are available on an interposer card with any connector type defined by the customer on the opposite side.

PTM פורסם ב: