Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MRJ-Slide11

A rugged single port vertical mount RJ45 receptacle is also available from Amphenol. These connectors are available in an eight contact or ten contact version with the choice of no LEDs, with LEDs, different contact tail lengths, and M3 or 4-40 threads. The gaskets on these vertical mount rugged RJ45 are interchangeable. The gasket can be placed on the rear of the shell flange (front mount) whereby the shell flange is on the outside of the panel. Alternately, the gasket can be placed on the front of the shell flange (rear mount) whereby the shell flange is on the inside of the panel. The different options available are shown here by the part numbering breakdown for this connector.

PTM פורסם ב: