Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Airmax-Slide3

The heart of the AirMax VS® connector system is the IMLA or Insert Molded Leadframe Assembly. Shielded connectors are limited in their design flexibility because the signal columns are ‘fixed’ by the relationship to their ground or shield columns. As AirMax VS connectors have no shields, connector column pitch can be on any centers. FCI currently offers 2mm and 3mm centered product. By using the 3mm column pitch, 2 sets of traces can be routed between columns which can offer cost savings by reducing board layer count.

PTM פורסם ב: