Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
D-Sub-Slide6

For power applications, FCI offers full and mixed power options, up to 40A, in straight and right-angle solder-to-board and press-fit terminations. For more demanding environments, FCI recommends the DP-series, which utilizes machined contacts for up to 7.5A in straight, right-angle and wire-wrap solder-to-board terminations. For extreme environments, like those found in military and aerospace applications, FCI offers the DM Series, special-grade signal and power D-Sub connectors. All these connectors are available in a variety of board and panel mounting options. It is also good to know that FCI has now standardized RoHS compliant connectors.

PTM פורסם ב: