Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Amphenol's Minitek Slide 8

In summary, the Minitek 2.0 mm pitch family is a wire-to-board solution extended with receptacles of single and dual rows over vertical and right angle orientations. They are available in perpendicular or coplanar configurations. These are low-profile space-saving high density connectors. Transmitting currents up to 2 A per contact suiting high power applications, Minitek 2.0 mm connectors also come with dual-beam contacts for vibration tolerance.

PTM פורסם ב: