Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
ZipLine Connector System Slide 6
FCI offers a variety of power and guide modules that complement the ZipLine™ connector system. Power options start with a 6-pair power IMLA (insert molded lead-frame assembly) that can be included as part of a ZipLine signal module. A power IMLA in this configuration handles 6 amps per contact with 6 contacts per IMLA.  For higher-current applications or those that require sequential mating capability, Hard Metric power modules provide options for 20 to 40amps maximum per contact or HCI® power modules with capacity for up to 82 amps per contact. Some HCI modules also include an integral plastic guide blade. Other guidance systems employ either a metal blade guide or a keyed round pin guide. The round-pin system is capable of 8 keying positions and also offers an optional ESD discharge contact built into the guide receptacle.
PTM פורסם ב: