Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Amphe-Lite-Slide4

The Amphe-Lite series specifications are robust composite shell, crimp contacts, current rating from 5 to 33A using contact sizes 22D AWG to 12 AWG, 10 (power), voltage rating: up to 900VAC, recessed pins (100% scoop proof), copper contacts with gold finish, integral interfacial seal with grommet bonded to the insert, and an operating temperature of -55°C to +125°C.

PTM פורסם ב: