Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
cableglands-slide3

The specifications for the Amphenol Industrial Cable Glands are shown on this slide. Nylon Glands are made of Nylon 66 material approved to UL 94V-2, for both the gland and seal. Thread type is available in metric, PG, and NPT with a temperature range of -40°C to +100°C and the glands are available in gray or black. Metal Cable Glands are available in brass with nickel or brass with tin/nickel plating. Clamping is approved to UL PA6 and 94V-0 with seal ring approvals of UL 94V-2 (UL approved NBR, 94V-2; UL approved DOW CORNING RUBBER, and 94V-0). The ingress protection is IP68 when tightened with an O-ring and a temperature range of -40°C ∼ +100°C. The torque values required are 6.25N-M to tighten the fitting to a flexible cord; 4.17N-M to tighten the fitting to a threaded hub. M12, M16, M20 are UL recognized under file # E339605.

PTM פורסם ב: