Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
M12-Slide7

In summary, Amphenol Industrial’s Max-M12s are designed for the demanding requirements of heavy equipment and other environments. A ruggedized version of an M12 connector, the Max-M12 can handle high speed data transmission connection systems that have traditionally been implemented into commercial applications with little regard to high vibration, high temperature and overall harsh environment demands. Based on the IEC 61076-2-101 and SAE J 2839 standards the Max-M12 connection system makes it the perfect solution for the rugged applications that sometimes exist in markets dealing with heavy equipment, rail and mass transit, process control, and factory automation.

PTM פורסם ב: