Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
specs

The specifications: Mechanical, Electrical, Environmental, and Safety Features of the UTX connector series highlight performance standards of this connector. Using quality components, including Amphenol’s RADSOK contacts, these connectors can withstand the harsh environment of a solar field. With wire gauges ranging from 14 AWG/2.5 mm² to 8 AWG/10 mm² and an operating temperature range of -40°C to +90°C, the UTX is RoHS, REACH, PAHS, and Halogen-free compliant and mates with existing H4 connectors.

PTM פורסם ב: