Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List Associated Content
Specifications

The contact size, current rating, operating voltage, operating temperature, IP rating, protection, flammability, and locking features of the SurLok Plus™ compression lug series highlight performance standards of this connector. Using quality components, including the R4 RADSOK® contacts, these connectors can withstand the harsh environments of HEV and industrial applications. It also offers current ranges up to 400 A from lug sizes from 5.7 mm to 10.3 mm and an optional EMI/HVIL configuration for the 8.0 mm, as well as an operating temperature range of -40°C to +125°C. Additionally, the SurLok Plus is RoHS compliant and mates with existing lug posts.

PTM פורסם ב: