Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Tru-Loc-Slide3

The specifications: mechanical, electrical, and material of the Tru-Loc connector series highlight performance standards of this connector are shown on this slide. Using quality components made of nylon, silicone, fluoroelastomer, and copper alloy these connectors can endure the extremes. With a current rating of 13A, a voltage rating of 1600 Vac RMS, plus the protection of an IP67 qualification, this connector series can handle 32g RMS of vibration and is a great complement to many unforgiving applications.

PTM פורסם ב: