Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
AFI-Slide8

The AFI 50 Ohm package offers four plugs with heights ranging from 11.29mm to 15.29mm. These, in combination with the seven jacks ranging in height from 1.44mm to 9.71mm, can provide a maximum board spacing of 25.0mm. The table above aids in configuring the needed Jack and Plug part numbers for desired board to board distance.

PTM פורסם ב: