Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Compression Mount PCB Connectors Slide 4

Shown here are the specifications per connector series. Although the SMA and 2.92 mm series are intermatable, the SMA series only has a frequency of up to 26.5 GHz; whereas the 2.92 mm has a frequency range of DC to 40 GHz. Going up to even higher bands, the 2.4 mm, which has a frequency range of DC to 50 GHz is intermatable with the 1.85 mm series, which has a frequency range of up to 65 GHz. Additionally, SV can provide PCB footprint design through simulation to achieve low VSWR through simulation.

PTM פורסם ב: