Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List Associated Content
High Speed LiteTouch Solderless RF/Coaxial Printed Circuit Board Connectors Slide 2

Amphenol’s SV line of high frequency, precision LiteTouch solderless RF connectors meet the industry need for high-performing (DC to 50 GHz) precision connectors used on high speed printed circuit board materials that are made up of soft or thin (<.010”) dielectric cores. Not only is the installation fast and easy with Amphenol’s unique solderless compression mount application, but they are available with and without screws. Additionally, there are minimal reflections through impedance matched PCB Launch. To optimize the connector to PCB transition or launch, SV can create a customized PCB footprint design specific to a given application. These light contact engagement solution connectors include Amphenol’s higher frequency SMA, 2.92 mm and 2.4 mm series.

PTM פורסם ב: