Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
DAC-Architecture-Slide18

A Sigma Delta DAC is entirely digital. It is a variation of the interpolating DAC just discussed, but the increase in sampling rate is much larger. Also, the data stream from the interpolation filter passes to an additional stage, a S-D (Sigma-Delta) modulator. This modulator shifts the quantization noise to HF (it effectively acts as an LPF to the signal but an HPF to the quantization noise), and is then truncated to 1-bit to drive a 1-bit DAC (which, is simply a changeover switch) connected to equal positive and negative reference voltages. The output is filtered in an external analog LPF. In theory a S-D DAC is perfectly linear and has very low noise. S-D DACs are the optimum choice for a large number of low price, medium to high quality reconstruction DAC applications.

PTM פורסם ב: