Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Analog Devices LTC3376 Family-Slide2

ADI’s Power by Linear™ LTC3376 is a highly integrated, general-purpose, power management solution for systems requiring multiple low-voltage power supply rails. The device can be configured to provide 1 to 4 independent regulated outputs from an input of up to 20V, with 15 possible output current configurations and a total output current of up to 12A. Such flexibility makes the LTC3376 ideally suited for a wide variety of multi-channel applications, including telecom, industrial, automotive, and communications systems.

PTM פורסם ב: