Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
PoweringFPGA-Slide19

The switching frequency of the regulator can be synchronized to an external clock which minimizes system noise. The ADP2114 is designed with an optimized gate drive slew-rate to reduce EMI emissions, allowing it to power sensitive, high-performance signal-chain circuits. The two PWM channels are 180 degree phase shifted to reduce input ripple current which also reduces system noise.

PTM פורסם ב: