Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
power cable

Apacer’s SATA-Disk Module (SDM) is a high-performance embedded storage module in SATA 6.0 Gbps interface, backward compatible with SATA 1.5 and 3.0 Gbps interfaces. The SDM is ideal for computing systems with standard SATA 7-pin signal connector, such as desktops, thin clients, workstations, data centers, and servers. Despite the absence of a 15-pin SATA power segment, the SDM voltage supply depends on the two power pins at both sides of the SATA connector. This connector type of SDM fits into any standard SATA male socket and any motherboards that are designed to adopt this 7+2 female SATA connector. For instance, Intel design-in “Grantley” (SW2600) server board family and Supermicro X10 motherboard.

PTM פורסם ב: