Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
HS-Slide13

In summary, APEM’s HS series is a single pole, MOM-OFF-MOM Micro Switching Joystick that may be specified for 2-way, 4-way or 5-way operation. It is available with one of eight handle options, including the “Option 6” which provides a pushbutton selection feature. The HS series is environmentally sealed to IP67 and IP69K and ideally suited for joystick and industrial “gamepad” applications.

PTM פורסם ב: