Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LGA80D Slide 2

The LGA80D is a surface mount non-isolated DC to DC converter with 2 independently controllable channels rated at up to 40 A for each channel. It offers the user an extremely high power conversion density when application space is at a premium. The LGA80D can be controlled and monitored by digital communication via the standard PMBus commands, but if this is not required, it can be configured with external resistors to configure the unit as desired. The 2 outputs can also be connected together to give 1 output rated up to 80 A.

PTM פורסם ב: