Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Power Cords and Cord Sets Slide 12

The C13 straight connector is available with 16 or 18 gauge wire in lengths up to 3 M (9.84 feet). All versions are aluminum mylar foil shielded with a drain wire for easy shield termination. On the open end a portion of the outer jacket is removed and the inner conductors are pre-stripped and tinned.

PTM פורסם ב: