Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
at86rf eval kit reg232ed-ek microchip atmel site
Device-specific evaluation kits supporting the Microchip AT86RF232 2.4GHz RF transceiver are available from Microchip. The AT86RF232 Evaluation Kit contains two Radio Evaluation Boards (REB) equipped with AT86RF232 RF transceivers and two Controller Base Boards equipped with Microchip ATXmega256A3 microcontrollers. The Radio Evaluation Boards are equipped with two 2.4GHz chip antennas. These allow out-of-the-box testing on-air, utilizing the preprogrammed Performance Test Application firmware. The AT86RF232 Evaluation Kit is available through the Microchip distribution network and from the Microchip Online Store. The part number is ATREB232ED-EK.
PTM פורסם ב: