Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
picoPower
Microchip megaAVR devices in general, and the Microchip picoPower megaAVR devices in particular, are designed to be energy efficient. Along with an efficient CPU and low-power peripherals, proprietary Microchip production processes provide extremely low leakage currents in sleep modes. For instance, in power-down mode with full RAM and register retention, a typical picoPower megaAVR device will consume only 100nA. This is less than the self-discharge current of many batteries. In power save mode with full retention, the real-time counter and an external 32KHz crystal running, the same device will consume only 650nA.
PTM פורסם ב: