Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
QTouch - Create Touch Applications Slide 10
The QT600 is a plug-and-play type development and evaluation kit designed for quick and easy evaluation of touch technology on AVR microcontrollers. The kit consists of a USB interface board which is both a datastreamer and an in-system programmer for all touch capable AVR devices. Three MCU boards are included: one tinyAVR, one megaAVR and one XMEGA board, to give the designer a taste of Microchip's complete AVR MCU range. Also included are three sensor boards: a simple 8-channel, a 16-channel with a media control layout, and a full 64-channel QMatrix board with lots of wheels, sliders and buttons. Full demo code and application examples are available for all MCU boards to make it easy to get started. Once the customer is ready to design a PCB, the USB interface board can be connected to the application and debugged directly in QTouch Studio.
PTM פורסם ב: