Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of ATTEND Technology M Series Circular Connectors - Features

The connectors showcase a robust design with mating cycles of up to 100 as per IEC 60512-9a standards. They offer a wide selection of pin contact positions, ranging from 2- to 12-pins, accommodating both male and female receptacle and plug configurations. With current capacities spanning from 0.5A to 20A and voltage capacities from 50V to 250VAC, these connectors are adept for nearly all field bus specifications, enhanced by diverse coding options. Their operational temperature ranges from -40°C to 85°C, and their waterproof design, rated at IP67, underscores their reliability in various environments.

PTM פורסם ב: