Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
mighty-scope-slide13

In summary, the Aven Mighty Scope comes in six different models. The most popular model is the 10x-200x USB model. The analog model is used for inspection only applications, where image capture is not required, eliminating the need for a computer. Other models include the 500x fixed magnification version can be used, a UV light unit and a unit with a polarizer to reduce glare when viewing reflective objects. Some of the key features of the Mighty Scope are its easy to use Plug and Play design, its small size and light weight design which makes it handheld and portable. Also, the unit can quickly grab an image and comes with many advanced features such as LED Lighting and a metal stand as standard items. 

PTM פורסם ב: